- 55 C Audio Transformers / Signal Transformers

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1.296In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 4.945In Stock
14.000On Order
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 21In Stock
15Expected 10/7/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 261In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 400 nH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 29In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube

MACOM Audio Transformers / Signal Transformers TRANSFORMER 989In Stock
Min.: 1
Mult.: 1
: 2.000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD 185In Stock
245On Order
Min.: 1
Mult.: 1
No
Telecom Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Quad 15.11 mm 13.16 mm 6.12 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 1In Stock
50Expected 10/7/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 3100 - 4200 MHz, 50? 128In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3.1 GHz to 4.2 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 2In Stock
80Expected 10/20/2026
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 12.7 mm 6.73 mm 5.97 mm 100B Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 423In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 4.6 GHz to 5.9 GHz - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO2 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 TU 16Term Gull Wing SMD 131In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Dual 25.4 mm 12.827 mm 5.969 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
iNRCORE Audio Transformers / Signal Transformers 111In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Audio Transformers / Signal Transformers 42In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
iNRCORE Audio Transformers / Signal Transformers 39In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
iNRCORE Audio Transformers / Signal Transformers XFMR MDL,SGL,1000B,1:1,SMT 625In Stock
Min.: 1
Mult.: 1
: 350
SMD/SMT 1500 Vrms - 55 C + 125 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 470In Stock
1.100Expected 11/16/2026
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
iNRCORE Audio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB 1.200In Stock
1.800Expected 11/2/2026
Min.: 1
Mult.: 1
: 600
No
LAN Transformers SMD/SMT 350 uH 1.8 kVAC, 2.5 kVDC - 55 C + 125 C Single 12.7 mm 6.73 mm 5.97 mm 100B Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM RPB 298In Stock
Min.: 1
Mult.: 1
: 350
Ruggedized 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 15.24 mm 12.19 mm 5.21 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 237In Stock
Min.: 1
Mult.: 1
: 400

Gate Drive Transformers SMD/SMT 50 kHz 3.3 mH 1.5 kVDC - 55 C + 130 C 9.01 mm 8.63 mm 7.62 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 66In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual 38.354 mm 28.956 mm 22.86 mm HFB Tube