2J Antennas
ABRACON
Adafruit
Adam Tech
Amphenol
Antenova
ArduSimple
Calian
CEL
Digi International
Ezurio
GCT
Great Scott Gadgets
HMS Networks
Inventek Systems
Kaga FEI
KrakenRF
KYOCERA AVX
Lantronix
LPRS
Maxtena
Microchip
Molex
Murata
Pasternack
PCTEL
Phoenix Contact
Pulse
Quectel
Radiall
RF Solutions
Semtech
Silex Technology
Siretta
Soldered
StereoLabs
Taoglas
TE Connectivity
TEKTELIC
TTM Technologies
u-blox
Wurth Elektronik
Xsens
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Antenna Accessories
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
mmWave Antennas
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
1/4 Wave
2× 5GNR MIMO
4G Antenna
4× 5GNR MIMO
5G Antenna
ADSB Antenna
Active
Active Antenna
Active Embedded
Active GNSS
Active GPS
Active Patch
Active Patch Antenna
Antenna
Anti-Jam
Base Station
Blade Antenna
Board Antenna
Broadband
Candy Bar Antenna
0 Hz
520 kHz
529 kHz
535 kHz
7 MHz
13 MHz
13.56 MHz
27 MHz
30 MHz
34 MHz
40 MHz
45 MHz
50 MHz
52 MHz
88 MHz
108 MHz
118 MHz
131 MHz
132 MHz
135 MHz
5.8 MHz
5.825 MHz
5.925 MHz
7.125 MHz
13.56 MHz
15.5 MHz
31 MHz
35 MHz
40 MHz
50 MHz
54 MHz
56 MHz
88 MHz
121 MHz
135 MHz
136 MHz
141 MHz
147 MHz
148 MHz
149 MHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G, GSM, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
BeiDou, GLONASS, GPS
BEIDOU, GPS, GLONASS, Galileo, QZSS
BeiDou, QZSS, Galileo, GLONASS, GPS
Galileo, GLONASS, GNSS, GPS
Galileo, GLONASS, GPS
802.11 n/ax, WiFi 4, WiFi 5, WiFi 6
802.11
802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi
802.11, WiFi, WiFi 6E, WLAN
802.11, WiFi, WiMAX, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, DSRC
802.11, WiFi, WLAN, U-NII
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WiFi, WLAN, WiMAX, DSRC
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11, WiFi 6E, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, Neul
IoT, ISM, RFID
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
IoT, RFID
ISM
ISM, DSRC
ISM, LoRa
ISM, LoRa, LPWAN
ISM, RFID
ISM, SIGFOX
ISM, SigFox, ZigBee
ISM, Sigfox, ZigBee
ISM, Sigfox, Zigbee
ISM, U-NII
ISM, ZigBee
ISM, Zigbee
NFC
Bar
Blade
Blade, Hinged
Bracket Pole/Wall/U Bolt Mount
Ceramic Patch
Chip
Collinear
Cylindrical
Dome
Dome/Puck
Fin
Flat
Flat, Round
Flat Panel
Flexible
FPC Trace
Helical
Hinged
Hinged, Swivel
Hinged, Whip
3 Element
4 Element
5 Element
7 Element
Active
Active Ceramic
Active Module
Bar
Base Station
BAT
Bent Metal
Blade
Blade Right Angle
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
Button
Ceramic
Chip
Coil
0 dB
0 dBi
0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi
0 dBi, 0.5 dBi
0 dBi, 2 dBi
0 dBi, 3 dBi, 1.5 dBi
0 dBi, 5 dBi, 4 dBi
0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi
0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi
0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi
0.1 dBi
0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi
0.1 dBi, 0.7 dBi, 0.9 dBi, 1.3 dBi, 3 dBi, 3.3 dBi, 3.4 dBi, 3.6 dBi, 3.8 dBi, 3.9 dBi, 4 dBi, 4.3 dBi
0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi
0.1 dBi, 28 dBi, 28 dBi, 4.5 dBi, 2 dBi, - 0.6 dBi
0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi
0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi
0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi,
0.2 dBi, - 3.3 dBi, 0 dBi
80 Hz
80 Hz, 70 Hz
80 Hz, 70 Hz, 1.2 GHz
31.5 kHz
3 MHz, 5 MHz, 9 MHz
4 MHz
5 MHz
6 MHz
7 MHz
8 MHz
8 MHz, 16 MHz
9 MHz
10 MHz
10 MHz, 100 MHz
10 MHz, 18 MHz
12 MHz
12.5 MHz
14 MHz
15 MHz
15 MHz, 20 MHz, 25 MHz
20 Ohms
30 Ohms
50 Ohms
50 Ohms, 80 Ohms
0
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1
1.1, 1.2
1.16
1.17
1.2
1.2, 1.3, 1.4, 1.5
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
1.2, 1.6
1.2, 1.6, 1.3, 1.1, 1.2
1.2, 1.6, 1.8
1.2, 3.3, 2.6
1.3
1.3, 1.9, 2.2, 2.9, 3.2, 3.6
1.3, 2.0, 2.1
1.35
1.38, 1.8, 1.89
1.4
1.4, 1.5, 1.6, 1.8, 2.2
24.3 mW
24.3 mW, 25 W
48 mW
138 mW
400 mW
500 mW
600 mW
1 W
2 W
2 W, 10 W
2.5 W
3 W
4 W
4.9 W
5 W
5 W, 35 W
6 W
8 W
10 W
10 W, 24.3 W, 25 W
0 C
- 70 C
- 65 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 32 C
- 30 C
- 25 C
- 20 C
- 10 C
2.4 GHz
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
Chip
Dipole
Dipole Array
Dual Feed
Embedded
Embedded Dipole
Embedded Monopole
Inverted-F
LNA
MIMO
Monopole
Monopole, Patch
Patch
1 Band
2 Band
3
3 Band
4 Band
5
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
13 Band
16 Band
Multi Band
Adhesive
Adhesive, Magnetic, Screw
Adhesive, Screw
Adhesive Mount
Adhessive Mount
Base
Base Mount
Bolt Mount
Bracket Mount
Cabinet Mount
Cable
Ceiling Mount
Chassis
Chassis Mount
Clip
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Fixed Mount
Cable
Connector
Connetor
DIP
FAKRA Connector
FME Female
HRS Connector
IPEX
IPEX MHF1
I-PEX MHF1
IPEX MHFHT
IPEX MHFI
IPEX MHFIV
MHF1
MHF4 Female
MHF4 Plug
MHFI
Mini-DIN Female
MMCX Male
NMO Connector
4.3 Mini-DIN Female
4.3-10 DIN Female
4.3-10 Female
4.3-10 Female, N-Type
4.3.10 Female
ACH Female
AMC Plug
BNC Male
Dome
Dual Female N
FAKRA
FAKRA A, FAKRA C, FAKRA D, FAKRA K
FAKRA A, FAKRA C, FAKRA I, FAKRA K
FAKRA B, FAKRA B
FAKRA C, FAKRA D
FAKRA C, FAKRA D, FAKRA I
FAKRA C, FAKRA K
FAKRA D
FAKRA I
FAKRA SMBA
535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
13.56 MHz
13.56 MHz, 2.45 GHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
45 MHz
138 MHz
140 MHz
153 MHz
153 MHz, 475 MHz, 830 MHz
154 MHz
155 MHz
157 MHz
159 MHz
160 MHz
162 MHz, 475 MHz, 810 MHz
169 MHz
169.4 MHz
175.42 MHz, 1.17645 GHz
220 MHz
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
2.4 GHz ISM, Bluetooth, ZigBee
5 GHz ISM Band, DSRC, WiFi
2.4MHz, Zigbee
2G, 3G
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 4G, 5G, LPWA
2G, 3G, 4G, 5G, LTE Applications
2G, 3G, 4G, Galileo, GLONASS, GPS
2G, 3G, 4G, LPWA
2G, 3G, GNSS
2G, 3G, LPWA
2G/3G/4G WiFi, ISM
2G/3G/4G, GPS
2G/3G/4G/WiFi
4G LTE
4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering
0.15 mm
0.55 mm
0.8 mm
1 mm
1.3 mm
1.4 mm
1.43 mm
1.47 mm
1.6 mm
2 mm
3.05 mm
3.2 mm
5 mm
5.4 mm
5.45 mm
5.9 mm
6 mm
8 mm
8.6 mm
9 mm
0.55 mm
1.2 mm
1.5 mm
1.6 mm
1.9 mm
2 mm
3 mm
3.2 mm
4 mm
4.1 mm
5 mm
5.2 mm
5.3 mm
5.4 mm
5.9 mm
6 mm
6.09 mm
6.28 mm
6.5 mm
6.8 mm
0.1 mm
0.12 mm
0.14 mm
0.15 mm
0.152 mm
0.16 mm
0.17 mm
0.18 mm
0.2 mm
0.23 mm
0.24 mm
0.25 mm
0.27 mm
0.28 mm
0.3 mm
0.33 mm
0.35 mm
0.4 mm
0.40 mm
0.45 mm
50.5 mm
50 Ohms
IK10
IK10, IP67
IP20
IP21
IP33
IP42
IP50
IP50, IP65
IP52
IP53
IP54
IP55
IP56
IP63
IP64
IP65
IP65, IP67
IP66
402 NM FJ
402 NM J
0.52 mm Multithread Wire
0.81 mm Coax
1.13 mm
1.13 mm Cable
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm FPC
1.13 mm Mini Coaxial Cable
1.13 mm OD Coaxial
1.32 mm Coax
1.37 mm
1.37 mm Coax
1.37 mm Mini Coax
0.16 in
5.18 mm RG58 x 2, 5.18 mm RG174
7.6 mm RF1.13
17.47 mm RF1.13
28.5 mm RF1.13
146236
206866
208482
211140
212330
212860
213353
213499
213500
214394
214414
214415
215872
216196
217853
219264
219611
220573
1001044
1001932