902 MHz Antennas

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas TI.92.2113 2dBi 915MHz Terminal Mount Hinged Dipole Antenna 227In Stock
200Expected 9/25/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 1.21 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise 198 mm Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol Antennas 902-928,5DB,FIBERGLASS,NF CONN 8In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
TE Connectivity S9028PCL96RTN
TE Connectivity Antennas Panel,LHCP,96in,RTNM 2In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
TE Connectivity S9028PCR96RTN
TE Connectivity Antennas Panel,RHCP,96in,RTNM 6In Stock
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector RP-TNC Male 915 MHz Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt 10.2 in 10.2 in 1.32 in IP54 Pigtail S9028PCL/PCR
Johanson Technology Antennas ANTENNA CHIP ISM 915MHZ 16.474In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 902 MHz 928 MHz ISM Chip Ceramic - 4 dB 26 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
LPRS Antennas 902MHz - 928MHz, 20W Omni 75mm x 8mm 18In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox RFID, IoT, ISM Whip Straight 2 dB 50 Ohms 20 W - 40 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz Portable Applications, Fixed Applications 75 mm Bulk
CEL RAC00915-B
CEL Antennas BULK sub-GHz 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
TE Connectivity TRA9020S3PWN-001
TE Connectivity Antennas OMNI,SB,Ph,902-928 M Hz 10In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas 902 MHz 928 MHz
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 915MHz SMT T&R
5.876Expected 8/10/2026
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant
400Expected 8/28/2026
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.5 GHz Whip 2.68 dBi 50 Ohms 8 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male 25 mm IP67 AANE-WH Bulk
ABRACON Antennas RF ANT 915MHZ CHIP SOLDER SMD, 1204 PACKAGE
1.500Expected 11/6/2026
Min.: 1
Mult.: 1
: 3.000

PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
PCTEL / Amphenol Antennas 902-928,7DB,FIBERGLASS BASE
20Expected 9/7/2026
Min.: 1
Mult.: 1

Outdoor Antennas Base Station Antenna 902 MHz 928 MHz Fiberglass 7 dB 50 Ohms 150 W - 40 C + 85 C 1 Band Wall Mount N Male RG-123 MFB
TE Connectivity Antennas Antenna 900 MHz Dipole IP67
150Expected 11/25/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk


Digi Antennas 915MHz 915MHzBase St .1 dBi gain 3 dBd
4Expected 8/17/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Collinear Radome 5.1 dBi 26 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount Connector N Female 915 MHz ISM 635 mm
Taoglas Antennas Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
497Expected 9/25/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 1.85 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP65 RG174 Hercules Bulk
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL
100Expected 8/25/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Powercast Antennas 915MHz 6.1 dBi Patch Antenna SMA male con
5Expected 8/21/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 4.8 dBi 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915
28Expected 9/25/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Expected 9/11/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas OMNI,Ph,NMO,902-928M Hz
20Expected 8/21/2026
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom
Seeed Studio Antennas LoRa Fiberglass Antenna Kit; 902-928MHz-3dBi with Antenna Base
2On Order
Min.: 1
Mult.: 1
Antenna Kits LoRa Antenna 902 MHz 928 MHz 3 dBi 50 Ohms - 20 C + 60 C 360 mm
PCTEL / Amphenol Antennas YH902-928 MHz, N MALE,5dB,DUAL OC, BLK
10Expected 9/29/2026
Min.: 1
Mult.: 1

Outdoor Antennas 902 MHz 928 MHz Whip 5 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
TE Connectivity PAR90209H-001
TE Connectivity Antennas Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N
3Expected 8/24/2026
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
Maxtena Antennas 915 MHz ISM Screw Mount 2Factory Stock Available
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Strght Post 916MHz HighTem 250Factory Stock Available
Min.: 1
Mult.: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape