ABRACON
Advantech
Amphenol
Crowd Supply
Digi International
DLP Design
Ezurio
Fairview Microwave
HARTING
HUBER+SUHNER
Lantronix
LPRS
Mikroe
Molex
Powercast
Pulse
SparkFun Electronics
Taoglas
TE Connectivity
TTM Technologies
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Dipole
Embedded
Embedded Monopole
Flexible Antenna
Loop Antenna
Monopole
NFC Antenna
NFC Tag
Passive Antenna
RFID Flat Antenna
RFID Patch
Whip
Yagi
13 MHz
854 MHz
860 MHz
865 MHz
902 MHz
909 MHz
912 MHz
915 MHz
918 MHz
13.56 MHz
15.5 MHz
56 MHz
433 MHz
868 MHz
870 MHz
871 MHz
882 MHz
915 MHz
918 MHz
921 MHz
927 MHz
928 MHz
930 MHz
960 MHz
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), GSM, UMTS, DCS
802.11
LoRa, LPWA, SigFox
LoRa, SigFox
LoRa, SigFox, WiFi
LoRaWAN, SigFox
LoRaWAN, Sigfox
WiMAX, WISP
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
ISM
ISM, RFID
NFC
RFID
RFID, IoT, ISM
RFID, ISM
Chip
Collinear
Flat
Helical
Loop
Module
Patch
PCB Trace
Radome
Whip
Ceramic
Chip
Coil
Coiled Inductor
Fiberglass
Flexible Pad
I-Bar
I-Bar Flex
Mini Board
Panel
PCB Board
Radome
RA Straight
Round
Round Flexible
Semi-Flexible, Rectangular
Square
Straight
Stubby
T-Bar
0 dBi
0.8 dBic
- 12.3 dBi
- 5 dBi
- 3.9 dBic
- 2.5 dB
- 1.9 dB
- 1.72 dBi
1 dBi
1.5 dB
1.5 dBi
1.5 dBic
1.59 dBi
2 dB
2 dBi
2.5 dBi
2.5 dBic
2.63 dBi
2.71 dBi
3 dB
1 MHz
2 MHz
3 MHz
4 MHz
5 MHz
6 MHz
7 MHz
10 MHz
12 MHz
15 MHz
20 MHz
26 MHz
30 MHz
915 MHz
30 Ohms
50 Ohms
50 Ohms, 80 Ohms
80 Ohms
1
1.1
1.2
1.3
1.5
1.6
1.7
2
1.2:1
1.3:1
1.5:1
1.6:1
2:01
2:1
2.0:1
2.5:1
6:1
1 W
2 W
5 W
6 W
8 W
10 W
20 W
50 W
100 W
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
Adhesive Mount
Bracket Mount
Connector
Direct / Permanent Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
Connector
N Type Female
Pin
SMD/SMT
Solder
Through Hole
TNC
U.FL
ACH Female
FFC/FPC Connector
IPEX
IPEX-1
IPEX MHF1
I-PEX MHF1
IPEX MHF2
Micro-Lock Plus
MMCX-JW
MMCX-JW3
Molex Picoblade
NFC
N Female
N Male
N Type Female
Pin
RJ45 Jack
RP-SMA
RP-SMA Male
RP-TNC Female
13.56 MHz
433 MHz
867 MHz
868 MHz
868 MHz, 915 MHz
915 MHz
916 MHz
923 MHz
927.5 MHz
2.442 GHz
Cellular
Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt
Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control
Home Automation Devices, Mobile Devices
Indoor and Outdoor Applications
Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation
Industrial Remote Control, ISM Band Equipment, Smart Meter
Industry
ISM
ISM Application
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking
Mobile Antennas
Mobile Devices
Mobile Devices, Pairing, Sharing, Payment Terminals
Mobile Devices, Payment Terminals
Mobile Devices, Payment Terminals, Sharing / Pairing
NFC
NFC Readers
3.2 mm
7.8 mm
10 mm
12 mm
12.2 mm
12.3 mm
15 mm
20 mm
20.5 mm
23 mm
25 mm
25.1 mm
30 mm
31 mm
32 mm
33 mm
34 mm
34.39 mm
36 mm
38.1 mm
2.5 mm
3.2 mm
4 mm
4.1 mm
5.9 mm
6.6 mm
7 mm
15 mm
17 mm
19 mm
20 mm
20.5 mm
21 mm
21.15 mm
25 mm
25.1 mm
26 mm
26.5 mm
27.3 mm
30 mm
0.1 mm
0.14 mm
0.17 mm
0.2 mm
0.27 mm
0.28 mm
0.3 mm
0.33 mm
0.35 mm
0.4 mm
0.45 mm
0.48 mm
0.5 mm
0.6 mm
0.8 mm
1 mm
1.57 mm
1.6 mm
2 mm
4 mm
0.52 mm Multithread Wire
1.13 mm Coax
75 mm Twisted Pair 28 AWG
100 mm RF1.13
10 cm RG178/RF1.37
102 mm Coax
110 mm RF1.13
110 mm RG178
120 mm RG178
30 cm RG58
15 ft Coax
1 M AWG28
1.5 M RG174
5 M AWG28
Pigtail
RF 1.13 mm
RF1.37
RJ45 Ethernet
UL3302
7/16
146236
AANI
ACAG
AEAC
ANT1204
APAE
CPA
Dipole
FG
FXC
FXR
Ha-VIS
ILA.01
JJB-HT
Meteor
NFR
Phantom
ProxmarkPro
S8655P
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray