Chip 2.4 GHz Antenas

Resultados: 113
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Frecuencia de centro Aplicación Longitud Ancho Altura Calificación Serie Empaquetado
Pulse Electronics Antenas CERAMIC CHIP ANTENNA FOR W NPB 119En existencias
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antenas 2.4GHz, 5.8GHz, WiFi BT,ZigBee,WLAN,U-NII 1.866En existencias
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 1.6 dBi, - 1.8 dBi, - 1.9 dBi 50 Ohms 2.0:1, 2.2:1, 2.4:1 5 W - 40 C + 130 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 9.6 mm 8.4 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Antenas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 2.838En existencias
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antenas Ceramic Chip AEC-Q200 4.327En existencias
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
ABRACON Antenas DUAL-BAND WI-FI/BT 1.493En existencias
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
TAIYO YUDEN Antenas PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 22En existencias
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
Antenova Antenas 2.4-2.5&5.17-5.84GHz Avg. Eff. >70% 620En existencias
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.84 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.6 dBi, - 2.2 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.505 GHz Weareables, Access Points, Portable Devices, PC-Cards, Set Top Boxes, Network Devices, MIMO Systems 19.3 mm 3.3 mm 4.4 mm Trogona Reel, Cut Tape, MouseReel
KYOCERA AVX Antenas WiFi/BT Ceramic 568En existencias
5.000Se espera el 20-08-2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
Walsin Antenas 2450+/-50MHz 2.9GHz Fc 2dBi 8.414En existencias
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin Antenas 2.4GHz 100MHz 5.2x2.0x1.1 945En existencias
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antenas PA.12 2.4GHz Dielectric PIFA Antenna 397En existencias
Min.: 1
Mult.: 1
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape
Walsin RGFRA1903041A1T
Walsin Antenas 2.45GHz 2dBi 19x3.0x3.8 351En existencias
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Johanson Technology Antenas 2.4/5G MINI DUAL ANT 15.441En existencias
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
Johanson Technology Antenas ULTRA MINI 2.45GHZ CHIP ANTENNA 39.396En existencias
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenas ANTENNA CHIP 2.4GHZ MINIATURE 11.187En existencias
6.000Se espera el 21-08-2026
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antenas ANTENNA CHIP 2.4GHZ MINI 23.584En existencias
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenas 2.4 GHZ SMD ANTENNA RESILIANT 30.498En existencias
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenas ANTENNA SMD CHIP 2.45GHZ 24.705En existencias
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenas ANTENNA CHIP 2.4GHZ 4.311En existencias
14.000Se espera el 31-08-2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antenas 2.45GHZ ANT CHIP LOW PROFILE 5.489En existencias
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antenas ANTENNA CHIP 2.4GHZ 3.000En existencias
10.000Se espera el 31-08-2026
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antenas ANTENNA CHIP 2.4GHZ 1.229En existencias
5.000En pedido
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antenas ANTENNA SMD 2.4GHZ HIGH GAIN 229En existencias
24.000Se espera el 11-12-2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Quectel Antenas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 1.450En existencias
Min.: 1
Mult.: 1
: 6.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Quectel Antenas Embedded Antenna, Ceramic Chip, SMT mount, 5.2 2 1.2 mm, Monopole, WIFI*1,RoHS&REACH Compliant 2.172En existencias
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1.2 mm Reel, Cut Tape