Antenova
Calian
Fairview Microwave
HUBER+SUHNER
KYOCERA AVX
Maxtena
Pasternack
PCTEL
Pulse
Quectel
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Dipole
Embedded
Horn Antenna
Invisible Antenna
MIMO
Monopole
Passive Antenna
Patch
136 MHz
423 MHz
600 MHz
617 MHz
698 MHz
699 MHz
800 MHz
806 MHz
824 MHz
850 MHz
865 MHz
902 MHz
1 GHz
1.217 GHz
1.227 GHz
1.559 GHz
1565.42 MHz, 1217.6 MHz
1.575 GHz
1.615 GHz
1.616 GHz
7.125 MHz
174 MHz
443 MHz
870 MHz
928 MHz
960 MHz
1585.42 MHz, 1237.6 MHz
1.606 GHz
1.61 GHz
1.626 GHz
2.1 GHz
2.17 GHz
2.485 GHz
2.5 GHz
2.6 GHz
2.69 GHz
2.7 GHz
3.5 GHz
3.95 GHz
4.9 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
3G/4G, Cellular (NBIoT, LTE)
4G/5G, Cellular (NBIoT, LTE)
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
GSM, UMTS
LTE
BeiDou, Galileo, GPS, GLONASS
GLONASS, GPS
GPS
GPS, GLONASS
GPS, GNSS
802.11 p, WiFi
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi 6E, WLAN
802.11, WLAN, WiFi, WiMAX
802.11 a/b/g/h, WiFi, WLAN, WiMax
LoRaWAN, SigFox
WiFi
WiFi, WLAN
WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
IoT, ISM, RFID, U-NII
ISM
ISM, RFID
ISM, U-NII
RFID
UHF
VHF
Chip
Helical
Horn
Log Periodic
Module
Patch
PCB Trace
Whip
Yagi
Active
Blade
Ceramic
Directional
Dome
Horn
Mini Board
Panel
Round
Sharkfin
Square
Straight
Stubby
T-Bar
0 dBi
0.5 dB
- 2.32 dBi
- 0.5 dB
1.89 dB, 2.59 dB
1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
2 dBi
2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi
3 dBi
3.15 dBi
3.75 dBic
4.9 dBi, 6.3 dBi, 5.8 dBi
5 dBi
5 dBic
6 dBi
6 dBi, 7 dBi
6.1 dBi
6.29 dBi
7 dB to 10 dB
7 dB to 8 dB
1.5
1.6
1.8
1.8, 1.8
2
2.13, 3
3
1.3:1
1.5:1
1.8:1
2:1
2.0:1
2.1:1
3:1
3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1
2 W
3 W
5 W
10 W
20 W
50 W
60 W
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
8 Band
9 Band
Adhesive Mount
Bracket Mount
Chassis Mount
Connector
Direct / Permanent Mount
Flange Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Wall Mount
Waveguide Mount
Waveguide mount
Connector
SMA Female
SMD/SMT
155 MHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
867 MHz
915 MHz
1.2335 GHz, 1.5875 GHz
1.575 GHz, 1.602 GHz
1.94 GHz
2.4 GHz
2.45 GHz
2.45 GHz, 3.7 GHz, 5.45 GHz
2.5 GHz, 5.4175 GHz
7.25 GHz
2G/3G/4G
2G/3G/4G/5G
Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Autonomous Vehicles, Video Relay
Cellular
Cellular Applications
Cellular Applications, Satellite, Wireless Applications
Cellular Radio, Wireless Applications
GSM, 3G, ISM
Navigation device
Portable Radio Antennas
Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement
RF Antenna
Smart Metering, Remote Monitoring, Security
Utility Boxes, Smart Metering, IoT Devices
Vehicle Rooftop, Heavy Duty, Bus, Truck
Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt
WiFi
7.5 mm
17.6 mm
18 mm
20.6 mm
25 mm
31 mm
43 mm
50 mm
51 mm
56 mm
57 mm
67 mm
70.2 mm
3 in
96.77 mm
97.8 mm
101 mm
120 mm
123.09 mm
132.1 mm
4 mm
18 mm
18.6 mm
19.2 mm
20 mm
25 mm
30 mm
50 mm
61.95 mm
70.2 mm
80 mm
81 mm
83 mm
110 mm
132.1 mm
147 mm
249.68 mm
0.2 mm
0.8 mm
0.9 mm
1.5 mm
4 mm
6.7 mm
7.07 mm
7.2 mm
16.1 mm
17.8 mm
0.95 in
35 mm
36 mm
44.58 mm
83 mm
185.17 mm
IK10
IP66, IP67
IP67
IP68, IP69
300 mm ENVIROFLEX_316_D-AM x 3
384 mm RF1.13
5 M RG58
RG174
RG58
RG-58
1005193
1005194
ANT1818
CFS
Dolo
Omni-S Dome
Road MIMO
S8655P
Spot-S
Spot-SR
TW410
W3554
WCM
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray