Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package / Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs SER1 AC CTL SCR OUT 150In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc 5In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs CN048D05 SSR / DRS CN05 Skt Assy 75In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 12 VDC 6 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 19In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,18-36VAC,ZC 35In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/20A 4-32VDC 15In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs 0.15-50A 3-32VDC 36In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 40In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 101In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 25 AMP 15In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 200 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 40 AMP 22In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 200 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs 90A 240VAC DC 53In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 3A 240VAC Out 4-32VDC In, 11mm UL 83In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 18In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Zero Cross, LED, IOP 40In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 6In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each


Crydom Solid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 97 mm 81 mm 122.7 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 17In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A AC CONTROL 35In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 25A 3 Phase SSR, ZC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each