Everlight Luces LED unicolor

Resultados: 1.214
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Empaquetado

Everlight Luces LED unicolor Reverse Mount Rectangular Lens

Red LEDs SMD/SMT 633.5 nm Red 20 mA 2.15 V 60 mW Colorless 1.6 mm x 1.4 mm Rectangular Water Clear Reel, Cut Tape, MouseReel

Everlight Luces LED unicolor Top-View PCB

Red LEDs SMD/SMT 633.5 nm Red 20 mA 2.2 V 60 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel

Everlight Luces LED unicolor Top-View PCB

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.7 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED unicolor 3216 SMD LED Blue 468nm

Blue LEDs SMD/SMT 3215 476.5 nm Blue 20 mA 3.3 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Everlight Luces LED unicolor T-1 RED PCB RT ANGLE

Red LEDs Red 20 mA 1.6 V Tinted Dome Bulk
Everlight Luces LED unicolor Hi Eff Red Solid State

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 2 V 120 mW Tinted 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor Hi-Eff Green, 562nm 10mcd, 20mA

Green LEDs Through Hole T-1 3/4 (5 mm) 562 nm Green 20 mA 2.2 V 120 mW Tinted 5 mm Dome Diffused Bulk
Everlight Luces LED unicolor Orange, 610-620nm 52lm, 350mA

Orange LEDs SMD/SMT 615 nm Orange 52 lm 350 mA 2.95 V 1 W 2.4 mm Dome Clear Reel, Cut Tape, MouseReel
Everlight 16-213/G6C-BP1Q1B/3T
Everlight Luces LED unicolor
SMD/SMT
Everlight 17-21SURC/S530-A3/4T
Everlight Luces LED unicolor

SMD/SMT
Everlight 19-21UYC/S530-A4/4T
Everlight Luces LED unicolor

SMD/SMT
Everlight Luces LED unicolor

Red LEDs SMD/SMT 0402 (1005 metric) 632 nm Red 5 mA 2.05 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear
Everlight 16-213/Y2C-AP1Q2B/3T
Everlight Luces LED unicolor
SMD/SMT
Everlight QTLP650D4TR/QT15-21SYGD/S530-E2/TR8
Everlight Luces LED unicolor

SMD/SMT
Everlight HLMPM301/QT1453YD
Everlight Luces LED unicolor
Everlight Luces LED unicolor SMD LED

Red LEDs SMD/SMT 1204 (3212 metric) 624 nm Red 20 mA 2 V 60 mW Water Clear Reel
Everlight Luces LED unicolor Hyper Red

Red LEDs Through Hole T-1 (3 mm) 624 nm Red 20 mA 2 V 60 mW Colorless 3 mm Dome Water Clear Bulk
Everlight Luces LED unicolor Hyper Red

Red LEDs Through Hole T-1 (3 mm) Red Bulk
Everlight Luces LED unicolor AllnGaP

Through Hole T-1 (3 mm) Bulk
Everlight Luces LED unicolor Yellow Green Water Clear

Green LEDs SMD/SMT 0704 (1810 metric) 573 nm Yellow-Green 20 mA 2 V 60 mW Colorless 1.7 mm x 0.6 mm Rectangular Water Clear Reel
Everlight Luces LED unicolor Super Yellow Reverse Mount

Yellow LEDs SMD/SMT 1206 (3216 metric) 589 nm Yellow 20 mA 2 V 60 mW Colorless 1.6 mm Dome Water Clear Reel
Everlight Luces LED unicolor AllnGaP

Red LEDs Through Hole T-1 (3 mm) 639 nm Red 20 mA 2 V 60 mW Red 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor AllnGaP

Red LEDs Through Hole T-1 (3 mm) 624 nm Red 20 mA 2 V 60 mW Red 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor AllnGaP

Yellow LEDs Through Hole T-1 (3 mm) 589 nm Yellow 20 mA 2 V 60 mW Yellow 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor Yel/Grn Diffused 573nm 80mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 573 nm Green 20 mA 2 V 60 mW Green 5 mm Dome Diffused Bulk