ams OSRAM
BIVAR
Broadcom Limited
Dialight
Kingbright
LITEON
Lumex
Marktech Optoelectronics
Soldered
Wurth Elektronik
Bi-Color LEDs
Blue LEDs
RGB LEDs
RGBW LEDs
Tri-Color LEDs
0.95 mm x 0.95 mm x 0.25 mm
0101 (3228 metric)
0404 (1010 metric)
1.2 mm x 1.2 mm x 0.4 mm
1.55 mm x 1.55 mm x 0.55 mm
1206 (3216 metric)
1210 (3225 metric)
2.5 mm x 0.7 mm x 1 mm
2.5 mm x 1 mm
3.2 mm x 1.6 mm
3.8 mm x 1 mm
PLCC-4
T-1 (3 mm)
T-1 3/4 (5 mm)
Blue
Green, Blue
High Efficiency Red, Yellow, Green
Red, Blue
Red, Green
Red, Green, Blue
Red, Yellow
Red, Yellow-Green
RGB
RGB, White
Yellow, Blue
Yellow, Green
460 nm, 515 nm, 632 nm
460 nm, 574 nm
460 nm, 590 nm
460 nm, 645 nm
470 nm, 520 nm, 625 nm
475 nm, 535 nm, 635 nm
477 nm, 534 nm, 630 nm
574 nm. 630 nm
590 nm, 568 nm
590 nm, 630 nm
620 nm, 525 nm, 465 nm
621 nm, 524 nm, 471 nm
623 nm, 525 nm, 465 nm
625 nm, 522 nm, 465 nm
625 nm, 525 nm, 470 nm
625 nm, 568 nm
630 nm, 515 nm, 465 nm
630 nm, 545 nm, 480 nm
632 nm, 516 nm, 628 nm
632 nm, 518 nm, 465 nm
25 deg
30 deg
40 deg
45 deg
50 deg
60 deg
70 deg
105 deg
120 deg
130 deg
140 deg
150 deg
2 mA
5 mA
5 mA, 10 mA
10 mA
20 mA
30 mA
60 mA
1.9 V
1.9 V, 2.1 V, 2.1 V
1.95 V, 2.8 V, 2.85 V
1.95 V, 3.3 V
2 V
2 V, 2.1 V
2 V, 2.2 V
2 V, 2.7 V, 2.8 V
2 V, 2.8 V, 2.8 V
2 V, 2.8 V, 3 V
2 V, 2.9 V, 2.7 V
2 V, 3 V
2 V, 3 V, 3.2 V
2 V, 3.3 V
2 V, 3.3 v, 3.3 V
2.1 V, 3.3 V
2.15 V, 2.95 V, 2.85 V
2.2 V, 3 V, 3.1 V
2.2 V, 3.2 V, 3.2 V
2.2 V, 3.3 V, 3.3 V
22 mW, 44 mW, 45 mW
24 mW
30 mW, 60 mW, 95 mW
37.5 mW, 45 mW, 45 mW
49.5 mW, 60 mW, 66 mW
60 mW, 90 mW, 90 mW
62.5 mW, 75 mW
65 mW, 100 mW, 100 mW
72 mW
80 mW
80 mW, 108 mW
81 mW, 97.5 mW, 100.5 mW
84 mW, 102.5 mW, 120 mW
105 mW, 105 mW
0.85 mm x 0.85 mm
1.4 mm
1.6 mm
1.6 mm x 1.4 mm
2.1 mm
2.4 mm
3 mm
5 mm
Dome
Rectangular
Round
Square
Diffused
Waterclear
Water Clear