0404 (1010 metric)
0603 (1608 metric)
0605 (1611 metric)
0606 (1616 metric)
1206 (3216 metric)
1311 (3227 metric)
PLCC-4
Side Looker
SMD-4
SMD-6
Amber, Blue
Amber, Green
Orange, Green
Orange, Yellow-Green
Red, Amber
Red, Blue
Red, Green
Red, Yellow
Red, Yellow-Green
Red, Yellow-Green, Blue
RGB
Yellow, Green
Yellow, Yellow-Green
525 nm, 624 nm
585 nm, 569 nm
586 nm, 572 nm
589 nm, 507 nm
592 nm, 470 nm
592 nm, 572 nm
602 nm, 560 nm
602 nm, 569 nm
604 nm, 572 nm
622 nm, 528 nm, 471 nm
623 nm, 522 nm, 467 nm
626 nm, 470 nm
626 nm, 525 nm
626 nm, 525 nm, 470 nm
626 nm, 527 nm, 473 nm
626 nm, 560 nm
626 nm, 569 nm
626 nm, 572 nm
626 nm, 572 nm, 470 nm
626 nm, 586 nm
100 deg, 145 deg, 145 deg
120 deg
120 deg, 125 deg, 125 deg
130 deg, 150 deg, 150 deg
135 deg, 130 deg, 125 deg
137 deg, 140 deg, 140 deg
140 deg, 150 deg
150 deg
170 deg
10 mA
10 mA, 5 mA, 5 mA
20 mA
20 mA, 10 mA
20 mA, 20 mA
1.9 V, 1.9 V
1.9 V, 2 V, 3.4 V
1.9 V, 2.1 V
1.9 V, 2.2 V
1.9 V, 3.4 V
1.9 V, 3.4 V, 3.4 V
1.9 V, 3.5 V, 3.5 V
2 V, 3.4 V
2.1 V, 2.1 V
2.1 V, 2.2 V
2.2 V, 2.2 V
2.2 V, 3.3 V, 3.3 V
2.4 V, 3.9 V, 3.9 V
22 mW, 33 mW, 33 mW
38 mW, 48 mW
39 mW, 48 mW, 78 mW
48 mW
48 mW, 52 mW, 78 mW
48 mW, 60 mW
48 mW, 78 mW
48 mW, 78 mW, 78 mW
52 mW
52 mW, 60 mW
65 mW
72 mW
72 mW, 120 mW, 120 mW
72 mW, 78 mW
78 mW
1.05 mm x 1.05 mm
1.1 mm x 1.5 mm
1.6 mm x 0.8 mm
1.6 mm x 1.25 mm
1.6 mm x 1.6 mm
2 mm x 1 mm
2 mm x 2.7 mm
2.1 mm x 1 mm
2.2 mm
3.2 mm x 1.5 mm
Rectangular
Round Flat
Semitube
Square
Clear
Diffused
Water Clear