STGAP2SM

STMicroelectronics
511-STGAP2SM
STGAP2SM

Fabricante:

Descripción:
Controladores de puerta con aislamiento galvánico Galvanically isolated 4 A single gate driver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
25 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$5.634 $5.634
$3.808 $38.080
$3.550 $88.750
$3.125 $312.500
$2.968 $742.000
$2.654 $1.327.000
$2.240 $2.240.000
$2.173 $4.346.000
$2.128 $8.512.000

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$2.318
Mín.:
1

Producto similar

STMicroelectronics STGAP2SMTR
STMicroelectronics
Controladores de puerta con aislamiento galvánico Galvanically isolated 4 A single gate driver

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Controladores de puerta con aislamiento galvánico
RoHS:  
STGAP2S
Tube
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Producto: Isolated Gate Drivers
Tipo de producto: Galvanically Isolated Gate Drivers
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Tecnología: Si
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.