El/los Capacitores de polímero orgánico de aluminio más reciente(s)

KYOCERA AVX Aluminum Polymer Radial Capacitors
KYOCERA AVX Aluminum Polymer Radial Capacitors
01-05-2023
Wide range of capacitance values from 100μF to 560μF and 6VDC to 25VDC voltage rating.
Viendo: 1 - 1 de 1

TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
12-11-2025
Includes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).
Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors
08-28-2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08-27-2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
06-18-2025
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03-31-2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
08-26-2024
High ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07-23-2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06-25-2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06-05-2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04-18-2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04-18-2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.
Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors
Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors
04-12-2024
Features large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.
KEMET APL9x Rectangular Aluminum Polymer Capacitors
KEMET APL9x Rectangular Aluminum Polymer Capacitors
04-04-2024
AEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.
Panasonic Automotive Capacitors
Panasonic Automotive Capacitors
03-22-2024
Includes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.
Panasonic ZV Conductive Aluminum Electrolytic Capacitors
Panasonic ZV Conductive Aluminum Electrolytic Capacitors
02-29-2024
Cuentan con una baja calificación de ESR, ideal para aplicaciones de la industria automotriz.
TDK B40910 Hybrid Aluminum Electrolytic Capacitors
TDK B40910 Hybrid Aluminum Electrolytic Capacitors
01-02-2024
Offers miniaturized dimensions and a long life of 4000 hours at +135°C.
TDK B40950 Hybrid Aluminum Electrolytic Capacitors
TDK B40950 Hybrid Aluminum Electrolytic Capacitors
01-02-2024
Offers miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C.
Nichicon Condensadores electrolíticos híbridos conductores GYFio
Nichicon Condensadores electrolíticos híbridos conductores GYFio
10-26-2023
Rango de voltaje nominal de 16V a 63V, capacitancia nominal de 1000μF y rango de temperatura de -55°C a 125°C.
Panasonic EEF-TX Aluminum Organic Polymer Capacitors
Panasonic EEF-TX Aluminum Organic Polymer Capacitors
10-05-2023
Capacitores de montaje en superficie que ofrecen un bajo ESR de 3 mΩ a 15 mΩy una resistencia de 5.500 horas a 135 °C.
Panasonic EEF-JZ Conductive Electrolytic Capacitors
Panasonic EEF-JZ Conductive Electrolytic Capacitors
10-05-2023
Ofrecen voltaje nominal de 2 V, tolerancia de capacitancia del ±20 % y rango de temperatura de -55°C a 125°C.
Panasonic EEF-TZ Aluminum Organic Polymer Capacitors
Panasonic EEF-TZ Aluminum Organic Polymer Capacitors
10-05-2023
Capacitores de montaje en superficie con 5.500 horas de resistencia a +135°C y un voltaje nominal de 2 V.
Panasonic Capacitores electrolíticos de aluminio conductores EEF-KX
Panasonic Capacitores electrolíticos de aluminio conductores EEF-KX
10-05-2023
Alta resistencia de 5.500 horas a 125°C, lo que permite su uso en aplicaciones con una vida útil excepcionalmente larga.
Panasonic EEF-KZ Aluminum Organic Polymer Capacitors
Panasonic EEF-KZ Aluminum Organic Polymer Capacitors
10-05-2023
Capacitores de alta temperatura y larga vida útil con una resistencia de 5.000 horas a 125°C.
Panasonic EEH-ZUU Aluminum Electrolytic Capacitors
Panasonic EEH-ZUU Aluminum Electrolytic Capacitors
09-26-2023
Features 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
08-15-2023
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.
Viendo: 1 - 25 de 39