El/los Capacitores electrolíticos de aluminio más reciente(s)
Tipos de Capacitores electrolíticos de aluminio
Filtros aplicados:
Ninguno seleccionado
Regrese a la ficha de Productos para modificar sus filtros actuales.
Würth Elektronik Aluminum Hybrid Polymer Capacitors
04-25-2023
04-25-2023
Combines the advantages of aluminum electrolytic and aluminum polymer capacitors.
Viendo: 1 - 1 de 1
TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
12-11-2025
12-11-2025
Includes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).
TDK Capacitores electrolíticos de aluminio B43655
10-06-2025
10-06-2025
Qualified based on AEC-Q200 standards and designed for onboard chargers.
TDK Capacitores electrolíticos de aluminio B43656
09-02-2025
09-02-2025
Designed for applications requiring high capacitance, long life, and high reliability.
Nichicon GYG Conductive Polymer Hybrid Capacitors
08-28-2025
08-28-2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08-27-2025
08-27-2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
08-27-2025
08-27-2025
High-reliability, surface-mount components engineered for demanding environments.
TDK Aluminum Electrolytic DC Link Capacitors
07-14-2025
07-14-2025
Aluminum electrolytic capacitor designed for DC links in on-board chargers in electric vehicles.
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
06-18-2025
06-18-2025
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03-31-2025
03-31-2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
01-30-2025
01-30-2025
Offers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.
TDK B41799 Aluminum Electrolytic Capacitors
01-29-2025
01-29-2025
Ultra-compact, vibration-resistant capacitors for up to +140°C in automotive applications.
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
01-23-2025
01-23-2025
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
Nichicon LGA Aluminum Electrolytic Capacitors
12-27-2024
12-27-2024
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
11-12-2024
11-12-2024
AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.
KEMET ALV70 Snap-In Aluminum Electrolytic Capacitors
09-25-2024
09-25-2024
Variety of case sizes & multiple pin configurations for a range of industrial & energy applications.
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
09-20-2024
09-20-2024
AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
09-20-2024
09-20-2024
A high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.
TDK Capacitores a presión electrolíticos de aluminio B43658
09-04-2024
09-04-2024
Ofrecen un diseño ultracompacto y un amplio rango de temperatura en funcionamiento de -40°C a 105°C.
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
08-26-2024
08-26-2024
High ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07-23-2024
07-23-2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06-25-2024
06-25-2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
Vishay Capacitores electrolíticos de aluminio 101/102 PHR-ST
06-10-2024
06-10-2024
Ofrecen alta corriente de fluctuación de potencia con terminales de tornillo disponibles en una carcasa con un tamaño de Ø 90 mm x 220 mm.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06-05-2024
06-05-2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Vishay Capacitor electrolítico de aluminio 156 PUM-SI
05-17-2024
05-17-2024
Cuenta con una vida útil de 5000 horas a 85 °C, tolerancia de ±20 % en CR y alta capacidad de corriente de fluctuación.
Chemi-Con KRB Aluminum Electrolytic Capacitors
05-07-2024
05-07-2024
Aluminum snap-ins with high capacitance values up to 340µF in 400V, 420V, and 450V rated voltages.
Viendo: 1 - 25 de 81