El/los Conectores Espec. Circular MIL más reciente(s)

Amphenol WaSP Microminiature Circular Connectors
Amphenol WaSP Microminiature Circular Connectors
01-28-2026
Offers a simplified interface designed for ease of use and affordability in harsh environments.
ITT Cannon High-Speed Copper Connectors & Contacts
ITT Cannon High-Speed Copper Connectors & Contacts
11-04-2025
High-bandwidth data solutions, including Quadrax, Octorax, and Twinax.
Amphenol Conectores RHINO Guard
Amphenol Conectores RHINO Guard
10-21-2025
Meets RHINO 38999 standards, incorporates safety high-voltage interlock loop (HVIL) sprung contacts.
TE Connectivity Contactos SMPM de alta velocidad de tamaño 12
TE Connectivity Contactos SMPM de alta velocidad de tamaño 12
09-30-2025
Supports signal transmission up to 65GHz, enabling its use in a variety of applications.
ITT Cannon Cubiertas protectoras y tapas antipolvo
ITT Cannon Cubiertas protectoras y tapas antipolvo
08-04-2025
Compatible with plug and receptacle connectors, broad selection of shell sizes and terminations.
TE Connectivity Conectores Wildcat para vehículos aéreos no tripulados (UAV)
TE Connectivity Conectores Wildcat para vehículos aéreos no tripulados (UAV)
05-12-2025
Smaller sizes, lower weights, and better performance for aerospace, defense, and transportation.
Amphenol M12 L-Code Circular Metric Connectors
Amphenol M12 L-Code Circular Metric Connectors
04-10-2025
Feature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.
Amphenol M85049 QPL Backshells
Amphenol M85049 QPL Backshells
11-15-2024
Offer environmental protection and strain relief at the connectors' termination area.
Amphenol SV20 Size 20 D38999 RF Contacts
Amphenol SV20 Size 20 D38999 RF Contacts
09-19-2024
Pin and socket contacts compatible with MIL-DTL-38999 Series I, II, III, and IV housings.
Amphenol Conectores RAPTOR
Amphenol Conectores RAPTOR
07-29-2024
Designed for high voltage & high current systems found in E-flight, E-VTOL, & hybrid applications.
Amphenol High-Temperature Series III Connectors
Amphenol High-Temperature Series III Connectors
07-29-2024
Ideal solution for interconnects and electrical wire assemblies near high-heat sources.
Amphenol D38999 Dust Cap Composite Plugs & Receptacles
Amphenol D38999 Dust Cap Composite Plugs & Receptacles
06-27-2024
Designed to mate with D38999 series 3 and 4 connectors.
Amphenol Conectores PCB con ajuste a presión Centaur
Amphenol Conectores PCB con ajuste a presión Centaur
05-28-2024
Cuentan con extremos de ojo ajustados a presión y admiten velocidades de datos de hasta 10 Gbps.
ITT Cannon MIL-DTL-83513 Connectors
ITT Cannon MIL-DTL-83513 Connectors
05-01-2024
Provides high-density, lightweight, and field-proven twist pin contact design.
Micro-Mode SMPS Blind Mate Connectors
Micro-Mode SMPS Blind Mate Connectors
05-01-2024
Circular connectors with a gold plate, MIL-DTL-45204 finish that is Type 1, Grade C, and Class 1.
Micro-Mode SMP Blind Mate Connectors
Micro-Mode SMP Blind Mate Connectors
05-01-2024
Operates at up to 50GHz, stainless steel adapters and couplers can be used for various cable types.
Amphenol VG Gaskets
Amphenol VG Gaskets
03-15-2024
Features electrically conductive gaskets for various receptacles, including VG circular connectors.
Amphenol QPL Composite Plated EMI/RFI Braided Backshells
Amphenol QPL Composite Plated EMI/RFI Braided Backshells
02-09-2024
Shielding due to the 360° contact of the braid and suitable for weight-sensitive applications.
Amphenol QPL Composite Plated Bandlock Backshells
Amphenol QPL Composite Plated Bandlock Backshells
02-07-2024
Suitable for weight-sensitive applications and offers plated and unplated options.
Amphenol High Power 5015 Connectors
Amphenol High Power 5015 Connectors
10-01-2023
Features RADSOK® and Temper-Grip technologies, provide higher current carrying capability.
Amphenol Amphe-PRB Reverse Bayonet Plastic Connectors
Amphenol Amphe-PRB Reverse Bayonet Plastic Connectors
08-30-2023
Economical and robust connectors that are ideal for outdoor use.
Amphenol Conectores M8
Amphenol Conectores M8
06-06-2023
Con terminaciones a presión y a presión con rosca, se bloquean de manera rápida y segura, y se pueden insertar sin herramientas.
Amphenol Centaur High-Bandwidth Solder Tail Connectors
Amphenol Centaur High-Bandwidth Solder Tail Connectors
05-22-2023
High-speed, high-density, ruggedized cable assemblies with multiple solder tail lengths.
Cinch Connectivity Solutions M12 K-Code Panel Mount Connectors
Cinch Connectivity Solutions M12 K-Code Panel Mount Connectors
04-28-2023
Developed for applications requiring higher power in an M12 interface.
Amphenol GTC-E Reverse Bayonet Coupling Connectors
Amphenol GTC-E Reverse Bayonet Coupling Connectors
04-06-2023
Features UL 94V-0 hard plastic inserts and easy-to-install and easy-to-remove crimp contacts.
Viendo: 1 - 25 de 37