3896/34-275

3M Electronic Solutions Division
517-3896/34
3896/34-275

Fabricante:

Descripción:
Cables planos 34C .025" STANDARD 30 AWG STRANDED

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 5   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$658.421 $3.292.105
$613.331 $6.133.310
25 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
RoHS:  
Round Jacketed Cables
34 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 38
- 20 C
+ 105 C
3896
Marca: 3M Electronic Solutions Division
Régimen de inflamabilidad: UL 224 VW-1
Paso: 0.64 mm
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable
Alias de las piezas n.º: 00048011651545 04801165154 05111530352 80001153412
Peso de la unidad: 2,495 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3896 Series IDC Flat Cables

3M Electronic Specialty 3896 Series IDC Flat Cables are round, jacketed, IDC flat cables with 30AWG wire on .025” centers that permit mass termination. The cable features close spacing for higher signal density and the PVC insulation provides excellent flexibility. The primary cable is zippable for branching or discrete terminations while the round construction permits easier routing.