Advantech
CEL
DFRobot
Digi International
Eaton
EDATEC
Ezurio
Fanstel
HMS Networks
Lantronix
LUTZE
METZ CONNECT
Nexcom
RF Solutions
Taoglas
Telit Cinterion
Trumeter
Weintek
5G Cellular Gateways
AC Gateways
BACnet Gateways
CAN Gateways
CANopen
CC-Link Gateways
Cellular Gateways
Cosy 131 Gateways
Device Gateways
Edge Management Gateways
EtherNet/IP Adapters
Ethernet Gateways
Gateways
Hisense to KNX Gateways
Industrial Gateways
IoT Device Gateways
IoT Gateways
IoT Wireless Gateways
KNX TP Gateways
LoRaWAN Gateways
ARM9
ARM926EJ-S
ARM Cortex-A35
ARM Cortex A72
ARM Cortex M4F
ARM Cortex M7
Atmel A5
Flash
Intel Atom E3805
Intel Celeron J1900
Intel Core i3-6100TE
Microchip SAMA5D36 Cortex A5
nRF52840
RISC
RTC
SAMA5D36
SX1301
10 Hz
300 MHz
320 MHz
536 MHz
600 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
863 MHz to 870 MHz, 2.4 GHz, 5 GHz
868 MHz
868 MHz, 2.4 GHz, 5 GHz
869.5 MHz
915 MHz
915 MHz, 2.4 GHz, 5 GHz
915 MHz, 923 MHz
923 MHz
1.33 GHz
1.9 GHz
2 GHz
2.4 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
1.2 kb/s to 57.6 kb/s
1.2 kb/s, 9.6 kb/s
9.6 kb/s
9600 b/s to 4 Mb/s
10 kb/s to 1 Mb/s
11.5 kb/s, 1 Mb/s, 12 Mb/s
12 kb/s to 57.6 kb/s
20 kb/s to 1 Mb/s
57.6 kb/s
78 kb/s
106 kb/s
125 kb/s to 500 kb/s
125 kb/s, 250 kb/s, 500 kb/s
156 kb/s to 10 Mb/s
167 kb/s
300 kb/s to 921 kb/s
500 kb/s to 2 Mb/s
921 kb/s
921 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 1 Gb/s
1 Port
2 Port
3 Port
4 Port
5 Port
8 Port
1 Ethernet
1 Ethernet, 1 RS-232/RS-422/RS-485
1 Ethernet, 1 Serial, 1 USB
1 Ethernet, 1 USB
1 Ethernet, 2 Serial, 1 USB
1 RS232/422/485, 2 RJ45
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB
1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB
1 x Console, 1 x DALI, 1 x Ethernet, 1 x KNX, 1 x USB
1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB
1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB
1 x D-sub
1 x D-sub, 1 x RJ45
1 Wire
CAN
CAN, Ethernet, USB
CAN, I2C
CAN, I2C, RS-232, USB
CAN, I2C, RS-485, SPI, UART
CANopen, LIN, RS-232, USB 2.0
Ethernet
Ethernet, RJ-45, Wi-Fi
Ethernet, RS-232
Ethernet, RS-232, RS-422, RS-485
Ethernet, RS-232, RS-485
Ethernet, RS-232, USB
Ethernet, RS-232/422/485, USB
Ethernet, RS-232 (RJ45), USB
Ethernet, RS-485, USB
Ethernet, Serial
Ethernet, Serial, USB
Ethernet, USB
Ethernet RJ45
3.2 V
3.3 V
4.35 V
5 V
7 V
7.5 V
8 V
9 V
9 VDC
10 V
10.5 VDC
10.8 V
10.8 VDC
12 V
12 VDC
19.2 VDC
24 V
24 VAC, 9 VDC
29 V
30 V
3.3 V
4.5 V
5 V
5.5 V
12 V
18 V
24 V
26.4 V
28 VDC
28.8 VDC
29 V
30 V
30 VDC
36 VDC
48 VDC
50 VDC
57 V
60 V
60 VDC
240 VAC
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
13.208 mm x 4.318 mm x 6.604 mm
22 mm x 35.5 mm x 2.73 mm
27 mm x 109 mm x 81 mm
27 mm x 144 mm x 98 mm
28.5 mm x 18 mm x 3.15 mm
33.9 mm x 16.25 mm x 13.5 mm
50 mm x 157 mm x 205 mm
59 mm x 36 mm x 21 mm
59 mm x 45 mm x 21 mm
60 mm x 60 mm x 22 mm
63 mm x 100 mm x 151 mm
70 mm x 130 mm x 30 mm
70 mm x 52.5 mm x 20.6 mm
71 mm x 71 mm x 27 mm
79 mm x 23.5 mm x 79 mm
79 mm x 79 mm x 23.5 mm
80 mm x 55 mm x 23 mm
81 mm x 78 mm x 28 mm
85 mm x 22 mm x 100 mm
90 mm x 160 mm x 58 mm