MOSFET Solid State Relays - SSRs

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 32In Stock
25Expected 9/11/2026
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 100 A 1 VDC to 60 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 22In Stock
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 50 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/20A 4-32VDC 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 5In Stock
50On Order
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 20 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 PowerPlus DC 57.3 mm 44.5 mm 30.9 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP 22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 20 A 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm


IDEC Solid State Relays - SSRs 6mm SSR 120VAC input 496In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 3.5 A 24 VDC 1 Form A (SPST-NO) MOSFET 96 VAC to 132 VAC 10 mA - 20 C + 60 C IP20 RV8S 88 mm 6.1 mm 74.2 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT 17In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Omron Automation and Safety Solid State Relays - SSRs SSR Term Relay 4 Out DC12 1In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block Socket Mount 300 mA 3 VAC to 264 VAC, 3 VDC to 125 VDC 4 Form A (4PST-NO) MOSFET 9.6 VDC to 14.4 VDC 8 mA - 25 C + 55 C IP20 G3DZ 100 mm 31 mm 35 mm
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 3.5-32VDC In, FET Output, w/Standoffs 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) MOSFET 90 VAC to 280 VAC 6 mA to 10 mA IP00 GN Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 4-8VDC In 27In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Bulk
Crydom Solid State Relays - SSRs .005-100A 3.5-32VDC 220In Stock
210Expected 10/5/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In 645In Stock
380Expected 9/25/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 30A 4-32VDC 200VDC 148In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 116.5 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 3A DC IP 89In Stock
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 3 A 60 VDC MOSFET 4 VDC to 32 VDC 16 mA IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Schneider Electric Solid State Relays - SSRs 12A 1-60VDC 4-32VDC SSR 1 389In Stock
1.012On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 40A@150VDC 3.5-32VDC IN W TPA 238In Stock
1.309On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A 353In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 62In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm
Crydom Solid State Relays - SSRs DIN Rail Mount SSR DC Output 46In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 0 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 40 C + 80 C CKM 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC 67In Stock
100On Order
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 7A, 3.5-32VDC In 155In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 7 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Panel Mount SSR 100V DC 20 AMP 91In Stock
240Expected 9/24/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each