4D Systems
Broadcom Limited
DFRobot
Digi International
Doodle Labs
Ezurio
HMS Networks
Inventek Systems
iVativ
Microchip
Murata
Olimex Ltd.
Phoenix Contact
Qorvo
Silex Technology
Silicon Labs
Soldered
Weintek
45 Series
50
50 Series
ABR
ACM-DB
AMW004
ATSAMW25
ATWILC1000
ATWINC1500
BALI
cMT X
Intesis
ISM43903
Modules On The Go
NM-DB
QPF4539Q
RN131
RN171
RN1723
RS9113
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 ac
802.11 ah
802.11 b/g
802.11 b/g/n
20 MHz
20 MHz, 903 MHz to 927 MHz
50 MHz to 200 MHz
52 MHz
903.5 MHz to 926.5 MHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.405 GHz to 2.48 GHz
2.412 GHz to 2.484 GHz
2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz
2.412 GHz to 5.825 GHz
2.5 GHz
5 GHz
3.34 Mb/s, 7.22 Mb/s, 15 Mb/s
6 Mb/s, 11 Mb/s, 54 Mb/s
11 Mb/s, 54 Mb/s
11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s
11 Mb/s, 54 Mb/s, 65 Mb/s
11 Mb/s, 54 Mb/s, 72.2 Mb/s
13 Mb/s, 54 Mb/s
22 Mb/s, 28 Mb/s
32.5 Mb/s
54 Mb/s
55 Mb/s
57 Mb/s
72.2 Mb/s
150 Mb/s
286.8 Mb/s
300 Mb/s
1.3 Gb/s
ADC, GPIO, HSUART, I2C, I2S, SDIO, SPI, USB
CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG
CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
Ethernet
Ethernet, HDMI, USB
GPIO, JTAG, UART
GPIO, SDIO, SPI, UART
I2C
I2C, SDIO, SPI, UART
I2C, SPI, UART
mPCIe
mPCIe, USB 2.0
PCIe
SDIO
SDIO, UART, USB
Serial
SPI
SPI, UART
SPI, UART, USB
UART
0 V
1.62 V
1.71 V
1.8 V
2.7 V
2.97 V
3 V
3.1 V
3.125 V
3.135 V
3.3 V
3.5 V
4 V
4.75 V
5 V
9 V
100 VAC
3.3 V
3.46 V
3.465 V
3.6 V
3.63 V
3.7 V
3.8 V
4.2 V
4.8 V
5 V
5 VDC
5.25 V
12 V
32 V
120 VAC
6 dBm, 18 dBm
8 dBm
12 dBm
15 dBm, 17 dBm
15.1 dBm
16.9 dBm, 19.5 dBm
17 dBm
18 dBm
18.5 dBm
18.5 dBm, 21.5 dBm
19 dBm
20 dBm
20.5 dBm
23.76 dBm
24 dBm
25 dBm, 27 dBm
26 dBm
27 dBm, 29 dBm
12.5 mA
22 mA
94 mA
99.4 mA
145 mA
173 mA, 239 mA
190 mA
210 mA
222 mA, 279 mA
265 mA
266 mA
282 mA, 285 mA, 303 mA
287 mA
289 mA
350 mA
580 mA, 790 mA
625 mA
6.9 mA
22 mA
40 mA
42.3 mA
48.3 mA
61 mA
63 mA
70 mA
73 mA, 88 mA
83 mA
88 mA
94 mA
100 mA
160 mA
288 mA
625 mA
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C