ADLINK Technology
Amphenol
Banner Engineering
DFRobot
Digi International
EnOcean
Eurotech
Ezurio
Lantronix
LPRS
Microchip
Move-X
MultiTech
Murata
Olimex Ltd.
Parallax
Quectel
RF Solutions
ROHM Semiconductor
Seeed Studio
Semtech
SensiEDGE
Silicon Labs
SparkFun Electronics
TE Connectivity
TTM Technologies
Wurth Elektronik
ZF Electronics
1SJ
A110LR09C
ABZ
ATSAMR30M18A
BP35
DS
EH
eRA
eRIC
FGM230S
FOX3
GAMMA
HumPRC
HumPRO
HUM-RC
LAMBDA
MAMWLE-xx
MS
MTXDOT-AS1
MTXDOT-AU1
125 kHz
169 MHz
402 MHz to 470 MHz
418 MHz
433 MHz
433 MHz to 434.4 MHz
433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
433.92 MHz
434 MHz
434 MHz, 868 MHz
434 MHz, 868 MHz, 915 MHz
780 MHz, 868 MHz, 915 MHz
804 MHz to 940 MHz
860 MHz to 870 MHz
862 MHz to 928 MHz
863 MHz to 870 MHz
863 MHz to 928 MHz
865 MHz to 867 MHz
865.2 MHz to 926.3 MHz
868 MHz
0 dBm
5 mW
10 mW
200 mW
- 3 dBm
- 2 dBm
1 W
1 dBm
3 dBm
4 dBm
7 dBm
8.7 dBm
9.5 dBm
10 dBm
11 dBm
11.6 dBm
12 dBm
12.5 dBm
12.8 dBm
13 dBm
ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB
ADC, GPIO, I2C, SPI, UART
GPIO, PWM, SPI, UART
GPIO, UART
I2C
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
I2C, I2S, SPI, UART
I2C, I2S, SPI, USART, USB
I2C, RS-232, USB
I2C, SPI, LPUART, USART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, USART
RS-485
SDI, SDO
Serial
SIM, USB
SPI
SPI, UART
SPI, USB
1.71 V
1.8 V
2 V
2.1 V
2.1 VDC
2.2 V
2.3 V
2.4 V
2.5 V
2.6 V
2.8 V
3 V
3.3 V
3.6 V
4.5 V
5 V
10 V
10.8 V
3 V
3.3 V
3.6 V
3.6 VDC
3.7 V
3.8 V
3.9 V
4.5 V
5 V
5.5 V
6 V
12 V
15 V
30 V
32 V
12.5 mA
22 mA
23 mA
24 mA
25 mA
26 mA
26.97 mA
30 mA
31 mA
32 mA
34 mA
36 mA
38.9 mA
40 mA
40.5 mA
42 mA
45 mA
46.8 mA
53 mA
59 mA
3 mA
4.6 mA
5.1 mA
5.3 mA
6 mA
6.7 mA
7.2 mA
7.5 mA
8 mA
10 mA
10.79 mA
12 mA
13.36 mA
14.22 mA
14.38 mA
15 mA
15.2 mA
15.5 mA
16 mA
20 mA
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
Castellation Line
Chip
External
MMCX
PCB
Pin
RF Pad
RP-SMA
SMA
Trace, u.FL
TRC
U.FL
u.FL
u.FL, TRC
u.FL / MHF
6.5 mm x 6.5 mm
7.08 mm x 5.2 mm x 1.8 mm
9 mm x 12 mm x 2.5 mm
10 mm x 8 mm x 1.6 mm
11.43 mm x 13.97 mm x 1.78 mm
11.43 mm x 14 mm x 1.78 mm
11.43 mm x 20.57 mm x 3 mm
11.43 mm x 20.62 mm x 2.95 mm
12 mm x 12 mm x 1.8 mm
12 mm x 12 mm x 2.5 mm
12 mm x 9 mm x 2.5 mm
12.5 mm x 11.6 mm x 1.76 mm
12.7 mm x 11 mm x 2.71 mm
13.6 mm x 12.5 mm x 1.9 mm
15.24 mm x 20.32 mm
16 mm x 16 mm
16 mm x 18 mm
16.5 mm x 15.5 mm x 2 mm
16.66 mm x 25.70 mm x 2.90 mm
17 mm x 13.5 mm x 2.8 mm
ISM
LoRa
LoRa/LoRaWAN
LoRa/LoRaWAN Mesh
Sub GHz
Sub-GHz
Bulk
Cut Tape
MouseReel
Reel
Tray