SMD/SMT GNSS / GPS Modules

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 313In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 1.095In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
FURUNO GNSS / GPS Modules Timing Multi-GNSS Receiver Module
2.187On Order
Min.: 1
Mult.: 1
: 500

GT 1.57542 GHz, 1.602 GHz 12 Channel 35 s - 148 dBm 3.3 V 3.3 V 68 mA UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 39In Stock
250Expected 12/21/2026
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 147 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333) 130In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14.465Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 500
: 1.000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
3.582On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

NEO-F10N 28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
26.992On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
27.166On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 2/4/2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules
2.243On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

27 s - 148 dBm 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules X20 all-band GNSS High Precision module
500Expected 9/28/2026
Min.: 1
Mult.: 1

1.176 GHz to 1.575 GHz 25 S 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 86In Stock
1.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules
320Expected 8/11/2026
Min.: 1
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
u-blox GNSS / GPS Modules
1.787Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 100

NEO-F10N 28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 11/23/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Telit Cinterion GNSS / GPS Modules
430Expected 9/11/2026
Min.: 1
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
5 s - 145 dBm 1 m 3.1 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 36 mA I2C, UART + 85 C GPS, GLONASS, GNSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 2.55 V 3.6 V 10 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s - 147 dBm 1.5 m 1.75 V 1.98 V 15 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
12 s 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
100On Order
Min.: 1
Mult.: 1
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100On Order
Min.: 1
Mult.: 1
: 1.000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
STMicroelectronics GNSS / GPS Modules Automotive GNSS dead reckoning module with 6-axis IMU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Reel