MIKROE-2828

Mikroe
932-MIKROE-2828
MIKROE-2828

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de memoria SQI Flash click

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$16.740 $16.740

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de circuitos integrados de memoria
RoHS:  
Add-On Boards
SST26VF064B
64 Mbit
Flash
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 28.6 mm x 25.4 mm
Tipo de interfaz: SPI
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Memory IC Development Tools
Serie: Misc-Storage-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 64,190 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2828 SQI Flash click

Mikroe MIKROE-2828 SQI Flash click is based on the Microchip Technology SST26VF064B 64-bit serial Quad I/O Flash Device. The SST26VF064B utilizes 4-bit multiplexed I/O serial interface to boost the performance. The SQI Flash click is a very fast solid-state and non-volatile data storage medium that can be electrically erased and re-programmed. The click is a very fast solid-state, non-volatile data storage medium that can be electrically erased and reprogrammed. Operating at 104MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.