4160206XX-3

Digital View
762-4160206XX-3
4160206XX-3

Fabricante:

Descripción:
Módulos de interfaz IP-60v2 Ethernet Sensor add-on

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 13   Múltiples: 13
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$146.654 $1.906.502
$146.644 $3.812.744

Atributo del producto Valor de atributo Seleccionar atributo
Digital View
Categoría de producto: Módulos de interfaz
RoHS:  
Controllers
Ethernet, RS-232, USB
3 Port
Ethernet, RS-232, USB
5 V
5 V
IP-60v2
Bulk
Marca: Digital View
Dimensiones: 77.98 mm x 50.8 mm
Voltaje de alimentación operativo: 5 V
Tipo de producto: Interface Modules
Cantidad de empaque de fábrica: 13
Subcategoría: Embedded Solutions
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8471800001
USHTS:
8537109160
ECCN:
EAR99

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

IP60v2 ADD-ON Board

Digital View IP60v2 ADD-ON Board is an interface module IP controller. This 4160206XX-3 module is designed with a serial interface type. The IP60v2 ADD-ON board operates at a 5V supply voltage. This board has 1 Ethernet, 1 serial, and 1 USB ports. The IP60v2 ADD-ON board is available in 77.98mm x 50.8mm dimensions.