Advantech
Digi International
Lantronix
Semtech
Siretta
4G LTE 5G Routers
4G LTE Cat 12 Routers
4G LTE Cat 7 Routers
5G/WiFi 5 Routers
5G Industrial Routers
5G LTE Cat 20 Routers
Cellular Routers
Industrial Routers
Routers
ARM Cortex A53
ARM Cortex-A7
ARM Cortex A8
ARMv7
ARMv8
RM500QAE, X55
600 MHz to 960 MHz, 880 MHz, 1.71 GHz to 2.68 GHz, 3.4 GHz to 3.6 GHz, 4.8 GHz to 4.9 GHz
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
880 MHz
900 MHz, 2.1 GHz
1 GHz
2.4 GHz
2.4 GHz, 5 GHz
6 GHz
5 Mb/s, 10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
21 Mb/s
100 Mb/s
150 Mb/s
150 Mb/s, 300 Mb/s, 1 Gb/s
150 Mb/s, 50 Mb/s
150 Mb/s, 600 Mb/s, 1 Gb/s
210 Mb/s, 600 Mb/s, 1 Gb/s, 2 Gb/s, 4.14 Gb/s, 5 Gb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s
300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s
600 Mb/s, 1 Gb/s, 4.14 Gb/s, 5 Gb/s
660 Mb/s, 1 Gb/s, 4.14 Gb/s
900 Mb/s
1 Gb/s
1.6 Gb/s / 200 Mb/s, 2.4 Gb/s / 900 Mb/s, 2.5 Gb/s / 550 Mb/s
2.5 Gb/s
1 Port
3 Port
6 Port
1 LAN, 1 Serial
1 LAN, 1 Serial, 1 SIM
1 LAN, 1 SIM
1 x RJ45, 1 x RS-232, 1 x USB 2.0
1 x RJ45, 1 x RS-232, 1 x USB 3.2
2 LAN, 1 Serial, 1 SIM
2 LAN, 1 Serial, 2 SIM
2 LAN, 1 SIM
2 RJ45
2 x RJ45
2 x RJ45, 1 x USB 3.2
3 x RJ45, 1 x RS-232, 1 x USB 3.1
4 x RJ45, 1 x RS-232, 1 x USB 2.0
4 x RJ45, 1 x RS-232, 1 x USB 3.1
4 x RJ45, 1 x RS-232, 3 x USB 3.0
5 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM
5 x RJ45, 1 x RS-232, 2 x USB 3.0
Bluetooth, Ethernet, GPIO, RS-232, USB 3.0, WiFi
Bluetooth, Ethernet, RS-232, USB 3.1, WiFi
Ethernet
Ethernet, RS-232
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232, USB 2.0, WiFi
Ethernet, RS-232, USB 3.0, WiFi
Ethernet, RS-232, USB 3.1
Ethernet, RS-232, USB 3.1, WiFi
Ethernet, RS-232, USB 3.2, WiFi
Ethernet, RS-232/485, WiFi
Ethernet, RS-232/RS-485, WiFi
Ethernet, USB 3.2, WiFi
LAN
LAN, RS-232, RS-485
LAN, Serial
RJ45, RS-232, RS-485
RJ-45, RS-485
RS-232
5 V
5 VDC
7 V
7.5 V
7.5 VDC
8 V
8 VDC
9 V
9 VDC
10.8 V
42.5 V
19 V
26 V
32 V
32 VDC
36 V
40 V
40 VDC
48 VDC
57 V
60 V
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
61.25 mm x 85.75 mm x 24.5 mm
78.5 mm x 59 mm x 23.5 mm
102 mm x 100 mm x 42 mm
103 mm x 73.5 mm x 23.5 mm
103 mm x 73.5 mm x 25.5 mm
103 mm x 73.5 mm x 28 mm
105 mm x 88 mm x 35 mm
116 mm x 39 mm x 113.5 mm
117.3 mm x 98 mm x 39 mm
118 mm x 39 mm x 98 mm
119 mm x 85 mm x 33 mm
12.1 cm x 12 cm x 2.9 cm
125 mm x 97 mm x 55 mm
132 mm x 112 mm x 44 mm
143.5 mm x 110.5 mm x 30 mm
158 mm x 158 mm x 35 mm
190.03 mm x 108.91 mm x 44.99 mm
220 mm x 170 mm x 53 mm
220 mm x 220 mm x 53 mm
260 mm x 196 mm x 67 mm
1.7 GB
2.8 GB
200 MB
256 GB
256 MB
256 Mb
512 MB
512MB
750 MB
8 GB
DDR3
Flash
Flash, RAM
RAM
3.5 W
4.8 W
24 W
25 W
30 W
41 W
54 W
68 W
1 Gbit
1.2 GB
2 GB
2 Gb
200 MB
256 MB
50 MB
512 MB
WEP, TKIP, AES, WPA, WPA2, 802.1X
WEP, TKIP, AES, WPA, WPA2, WPA3, 802.1X
WPA, WPA2
WPA, WPA2, WPA3
WPA2 Enterprise