MIKROE-3085

Mikroe
932-MIKROE-3085
MIKROE-3085

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura Temp&Hum 2 click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$18.710 $18.710

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
Si7034
3.3 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Temperature Sensor Development Tools
Serie: Sensors-Thermal-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3085 Temperature & Humidity 2 click

Mikroe MIKROE-3085 Temperature and Humidity 2 click allows easy integration into designs that require accurate and reliable measurements. The MIKROE-3085 measures a wide range of temperature and relative humidity values with great accuracy. The Silicon labs Si7034 sensor IC on the board uses patented industry-standard low-K polymeric dielectrics for humidity sensing. This allows low drift, power consumption, low hysteresis, and excellent long-term stability.