IPS2550STKIT

Renesas Electronics
964-IPS2550STKIT
IPS2550STKIT

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de posición IPS2550 INDUCTIVE POS SENSING START

En existencias: 7

Existencias:
7
Se puede enviar inmediatamente
En pedido:
6
Se espera el 04-03-2026
Plazo de entrega de fábrica:
24
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$200.567 $200.567

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Herramientas de desarrollo del sensor de posición
RoHS:  
Bulk
Marca: Renesas Electronics
Tipo de producto: Position Sensor Development Tools
Serie: IPS2550
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IPS2550STKIT Evaluation Kit

Renesas Electronics IPS2550STKIT Evaluation Kit is a compact and intuitive evaluation kit that enables fast and easy evaluation of the IPS2550 inductive position sensor. This evaluation kit mainly consists of a communication board and an application module. The communication board runs the IPS2550 Graphical User Interface (GUI) and is connected to the IPS2550 application module. This board helps to display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2550 position sensor. The IPS2550 application module is designed to directly connect to an electrical motor and provide four periods of sine and cosine analog signals per mechanical revolution. This IPS2550STKIT evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play. Ideally, this kit is used in traction e-motors, electronic power steering, park brake actuator, belt starter generator, and pumps.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.