LXK3302AR001

Microchip Technology
494-LXK3302AR001
LXK3302AR001

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de posición LX3302A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$189.331 $189.331

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo del sensor de posición
RoHS:  
Bulk
Marca: Microchip Technology
Tipo de producto: Position Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

LXE/LXK330x Rotary Position Sensor Boards & Kits

Microchip Technology LXE/LXK330x Rotary Position Sensor Boards and Kits feature LX3301A/LX3302A 120-degree sensors in 18mm diameter. These LXE330x rotary evaluation boards include passive components installed, connectors, and a cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. Microchip Technology LXK330x rotary evaluation kits contain LXE330x boards, an IPCE programmer that links to IPCE software, and applicable cables.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.