EV65W60A

Microchip Technology
579-EV65W60A
EV65W60A

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función LX34070 90 Degree Rotary EVB

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$92.760 $92.760

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

EV65W60A Evaluation Board

Microchip Technology EV65W60A Evaluation Board is designed to evaluate, auto-calibrate, and customize the LX34070 sensors to the application's needs. This evaluation board provides differential outputs for low noise and output signal distortion. The EV65W60A evaluation board has a high bandwidth of 100kHz that drives the usage of sensors for high-speed resolving applications. This evaluation board can be programmed by the power pin or GPIO pin using the LXM9518 programmer. The EV65W60A evaluation board with a programmer for an inductive position sensor is included in an LX34070 90 Degree Rotary Kit.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.