TLE4972EVALVERBARTOBO1

Infineon Technologies
726-TLE4972EVALVERBA
TLE4972EVALVERBARTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente Evaluation Board for Evaluating 3 Phase Systems, with Currents upto 842A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.081.965 $1.081.965

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:  
Evaluation Boards
Current Sensor
TLE4972-AE35S5
Container
Marca: Infineon Technologies
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: TLE4972 EVAL VER BAR SP005632142
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

ECCN:
EAR99

TLE4972 EVAL VER BAR Evaluation Board

Infineon Technologies TLE4972 EVAL VER BAR Evaluation Board is designed to evaluate three-phase systems, with currents up to 842A. This board comes assembled with copper bus bars and auxiliary mechanical elements for properly attaching and securing high-current cables or busbars. The TLE4972 EVAL VER BAR board is equipped with three TLE4972-AE35S5 Hall current sensors assembled into individual modules. These modules are inserted vertically into the three external copper bus bars routed over the PCB. This board can be used either standalone or interconnected with the TLE4972 current sensor programmer tool. The evaluation board is ideal for automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch, and on board chargers.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.