ATEVK-MXT2952TD-A

Microchip Technology
556-ATEVKMXT2952TDA
ATEVK-MXT2952TD-A

Fabricante:

Descripción:
Herramientas de desarrollo de sensores táctiles ATMXT2952TD-A Evaluation Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$401.764 $401.764

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Evaluation Kits
Marca: Microchip Technology
Tipo de producto: Touch Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

ATEVK-MXT2952TD-A maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT2952TD-A maXTouch Evaluation Kit is a demonstration and development platform for the ATMXT2952TD Touchscreen Sensor IC. The ATEVK-MXT2952TD-A Kit from Microchip Technology includes a 15.6" Touchscreen Assembly, a PCB with a pre-mounted ATMXT2952TD, an integrated USB bridge (ATMXT2952TD-DEV-PCB), and a USB cable. A set of self-adhesive feet is also included with the kit to allow for the touchscreen assembly to be used on the desk or bench. Alternatively, the touchscreen assembly may be mounted to a suitable display to evaluate on-screen performance. The ATMXT2952TD-DEV-PCB is also available separately.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.