DM160234

Microchip Technology
579-DM160234
DM160234

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia PIC18 GESTURE CONTROLLER EXT

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$53.458 $53.458

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS:  
Distance Sensor Development Tool
Extension Boards
Gesture Sensor
GestIC Technology Controller
Marca: Microchip Technology
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

DM160234 Gesture Controller Extension Board

Microchip Technology DM160234 Gesture Controller Extension Board adds GestIC® Technology for customizable gesture control to the PoE Development Kit. The Extension Board is fully customizable and pre-configured for 2-zone LED lighting control.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.