EVAL-ADF7024DB1Z

Analog Devices
584-EVAL-ADF7024DB1Z
EVAL-ADF7024DB1Z

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz Daughter Board 862 MHz - 928 MHz

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$121.317 $121.317

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Daughter Boards
862 MHz to 928 MHz
ADF7024
2.2 V to 3.6 V
SPI
- 40 C
+ 85 C
Sub GHz
Marca: Analog Devices
Descripción/Función: Evaluation board (RF daughterboard, 862 MHz to 928 MHz, separate match)
Para utilizar con: EVAL-ADF7XXXMB4Z
Empaquetado: Bulk
Tipo de producto: Sub-GHz Development Tools
Serie: ADF7024
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: RadioVerse
Peso de la unidad: 91,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.B.7

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

EVAL-ADF7024DB1Z Eval for ADF7024 Transceiver

Analog Devices Inc. EVAL-ADF7024DB1Z is a 4-layer 862-928MHz RF Daughter Board with separate matching circuits for the single ended PA and differential LNA. EVAL-ADF7024DB1Z is intended for use with the EVAL-ADF7XXXMB4Z mother board and helps designers evaluate the features of the ADF7024 Low Power, Sub GHz Transceiver IC. The ADF7024 RF transceivers combines high performance with low power, making them suitable for a wide variety of applications in license-free ISM bands and licensed low-power wireless bands.