MIKROE-4769

Mikroe
932-MIKROE-4769
MIKROE-4769

Fabricante:

Descripción:
Herramientas de desarrollo celular NB IoT 4 Click

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$64.991 $64.991

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo celular
Add-On Boards
703 MHz to 1.91 GHz
3.3 V to 5 V
UART
- 20 C
+ 70 C
Marca: Mikroe
Para utilizar con: Wireless Connectivity
Tipo de producto: Cellular Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NB IoT 4 Click

Mikroe NB IoT 4 Click features the Cavli Wireless C1-RM three-band NB-IoT IoT/2G wireless communication module. The module supports Band 3, 5, and 8 mainly applied to low power data transmission services. The module also supports the 3GPP Release 13 standard and meets almost all M2M requirements because of its ultra-small size. It uses low-power technology with a Standby power consumption of less than 1mA, where deep sleep mode can be as low as 5µA. It also offers external interfaces, protocol stacks, and a complete range of SMS and data transmission services to meet client-side demands.