MAX17530AUBEVKIT#

Analog Devices / Maxim Integrated
700-MAX17530AUBEVKIT
MAX17530AUBEVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 42V, 25mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22 A No-Load Supply Current

Disponibilidad

Existencias:
7 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$53.962 $53.962

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
MAX17530
Marca: Analog Devices / Maxim Integrated
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 200,240 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

MAX17530 Evaluation Kit

Analog Devices MAX17530 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17530 step-down DC/DC converters. The Analog Devices MAX17530 DC/DC converters offer high efficiency and are available in 10-pin µMAX packages. This evaluation kit operates over a wide input voltage range of 6V to 42V and provides up to 25mA load current at 5V output. The MAX17530 evaluation kit draws only 26µA supply current under no-load conditions (EN/UVLO connected to VIN). This evaluation kit is programmed to switch at a frequency of 220kHz. The MAX17530 evaluation kit is simple and easily configurable with minimal external components. This evaluation kit features cycle-by-cycle peak current limit protection, Under Voltage Lock-Out (UVLO), and thermal shutdown.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.