EV71S00A

Microchip Technology
494-EV71S00A
EV71S00A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MIC21LV32 4 Phase EVB

En existencias: 49

Existencias:
49 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$294.558 $294.558

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Switching Controller
4.5 V to 36 V
600 mV to 28 V
MIC21LV32
Marca: Microchip Technology
Para utilizar con: Dual Phase Synchronous Buck Controller
Corriente de salida: 50 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EV71S00A MIC21LV32 Evaluation Board

Microchip Technology EV71S00A MIC21LV32 Evaluation Board facilitates an extensive evaluation of the features and performance of the MIC21LV32 capabilities. The MIC21LV32 is a constant on-time, dual-phase synchronous buck controller featuring a unique adaptive on-time control architecture with stackable features up to eight phases.