KTD2061EUAC-MMEV02

Kinetic Technologies
389-KTD2061EUAC02
KTD2061EUAC-MMEV02

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED KTD2061 Eval Kit - 36-Channel RGB LED Drivers with I2C Control

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$49.512 $49.512

Atributo del producto Valor de atributo Seleccionar atributo
Kinetic Technologies
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Kits
KTD2061EUAC
Bulk
Marca: Kinetic Technologies
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02)

Kinetic Technologies KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02) demonstrates and evaluates the KTD2061 36-Channel RGB LED Drivers with I2C Control functionality, performance, and PCB layout. This evaluation kit is also a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled, tested PCB with the KTD2061 IC installed, a white plastic light diffuser, a wiring harness, and a MicroPython pyboard v1.1 with pre-loaded demo software. Twelve RGB modules (36x LEDs total) are mounted on the back side of the PCB and shine into the diffuser, which blends the light output and reduces human-eye fatigue. The Kinetic Technologies KTD2061 Evaluation Kit also evaluates the KTD2058/59/60 36-channel RGB LED drivers, the KTD2064A/B 24-channel RGB LED drivers, and the KTD2063 12-channel RGB LED drivers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.