STEVAL-LLL005V1

STMicroelectronics
511-STEVAL-LLL005V1
STEVAL-LLL005V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 60 LED (6 x 10) cost-effective matrix display based on STP16CPC26 with Bluetooth

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 1 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$64.400 $64.400

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
STP16CPC26
ARM Cortex M0
STEVAL-LLL005V1
Bulk
Marca: STMicroelectronics
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 27 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL005V1 Evaluation Board

STMicroelectronics STEVAL-LLL005V1 Evaluation Board is a 60-LED, cost-effective matrix display based on STP16CPC26 16-bit constant current LED sink driver. This STEVAL-LLL005V1 evaluation board features a 16-bit driving scheme, BLUETOOTH smart connectivity, a driver for LED matrix with individual LED control, and row-wise scanning. The STEVAL-LLL005V1 evaluation board consists of a connector for stacking multiple LED drivers in daisy chain configuration. This STMicroelectronics STEVAL-LLL005V1 Evaluation Board includes USB Type-C connector, DC jack connector, and two control switches. The evaluation board incorporates the Android application and BLUETOOTH smart connectivity for enhanced experience and control.