TPS92201SOTEVM

Texas Instruments
595-TPS92201SOTEVM
TPS92201SOTEVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92201A evaluation module

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$60.373 $60.373

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
TPS92201A
2.5 V to 5.5 V
TPS92201SOT
Bulk
Marca: Texas Instruments
Corriente de salida: 1.5 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92201SOTEVM Driver Evaluation Module (EVM)

Texas Instruments TPS92201SOTEVM Driver Evaluation Module (EVM) provides an LED driver based on the TPS92201A buck regulator and is designed to operate with an input voltage between 2.2V and 5.5V. The evaluation module is set up for a default output current of 0.5A at 3.3V and 100% duty cycle PWM input. The Texas Instruments TPS92201 helps provide a high efficiency, wide dimming range, good line regulation, and low output ripple LED driver.