X-NUCLEO-LED12A1

STMicroelectronics
511-X-NUCLEO-LED12A1
X-NUCLEO-LED12A1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LED driver expansion board based on LED1202 device for STM32 Nucleo

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$46.211 $46.211

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Expansion Boards
STM32 Nucleo
Bulk
Marca: STMicroelectronics
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 44,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

X-NUCLEO-LED12A1 LED Driver Expansion Board

STMicroelectronics X-NUCLEO-LED12A1 LED Driver Expansion Board is for STM32 Nucleo and features four LED1202 devices that can drive up to 48 LEDs. The LED1202 is a 12-channel low quiescent current LED driver, which guarantees 5V output driving capability. Each channel is able to provide up to 20mA with a headroom voltage of 350mV (typ.) only.