TPS61193EVM

Texas Instruments
595-TPS61193EVM
TPS61193EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS61193EVM

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$93.361 $93.361

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Modules
TPS61193
TPS61193
4.5 V to 40 V
TPS61193
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Corriente de salida: 100 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 6,049 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS61193EVM/TPS61193Q1EVM Evaluation Modules

Texas Instruments TPS61193EVM/TPS61193Q1EVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the TPS61193. The TPS61193 is a 3-channel LED driver.  This evaluation module uses the TPS61193 to drive up to 3 LED strings (up to 12 LEDs each, 36 LEDs together) for LCD backlighting with high efficiency. Power supply connection for the battery and test points for each signal can be found on the evaluation board. LED brightness can be controlled by an external PWM signal. Separate LED boards can be used as a load or it is possible to connect LCD panel to the output connector.