EVQ3326-R-00A

Monolithic Power Systems (MPS)
946-EVQ3326-R-00A
EVQ3326-R-00A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Evaluation board for MPQ3362-AEC1 and MP3362

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$76.739 $76.739

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
MPQ3326
4 V to 16 V
MP3364
Bulk
Marca: Monolithic Power Systems (MPS)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Corriente de salida: 50 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVQ3326-R-00A LED Driver Evaluation Board

Monolithic Power Systems (MPS) EVQ3326-R-00A LED Driver Evaluation Board is designed for the MPQ3326. The MPQ3326 is a 16-channel WLED driver that can operate from a wide 4V to 16V input voltage range. The MP3326 applies 16 internal current sources in each LED string terminal. An external current setting resistor sets the LED current of each channel. The maximum current for each channel is 50mA (VIN ≥ 4.5V).

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.