EV7221-R-00A

Monolithic Power Systems (MPS)
946-EV7221-R-00A
EV7221-R-00A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 16-Channel, 80mA/Ch, LED Driver

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$57.422 $57.422

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
4 V to 16 V
Bulk
Marca: Monolithic Power Systems (MPS)
Corriente de salida: 80 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

EV7221-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ7221-AEC1 16-channel LED driver. The MPQ7221-AEC1 driver operates across a 4V to 16V input voltage range. This evaluation board features an I2C interface, 40μs phase shift, LED open protection, 80mA LED current/string, Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). The EV7221-R-00A evaluation board is available in dimensions of 6.35cm x 6.35cm x 2cm and is AEC-Q100 qualified. Typical applications include automotive taillights and automotive turning lights.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.