DM160235

Microchip Technology
579-DM160235
DM160235

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED PIC18 LED DRIVER EXTENSION

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$53.458 $53.458

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Expansion Boards
HV9861A, PIC18 PoE Main Board
PIC18
Marca: Microchip Technology
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 186,635 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

DM160235 Single Ch LED Driver Extension Board

Microchip Technology DM160235 Single Channel LED Driver Extension Board provides an LED Drive via Microchip’s HV9861A and offers a dimmable range of 0% to 100%. The Single Channel LED Driver Extension Board comes configured for a 12W LED array. The Board can run LEDs from 10W to 45W by adjusting the sense resistor and inductor.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.