TLD22522RCLEVALTOBO1

Infineon Technologies
726-TLD22522RCLEVALT
TLD22522RCLEVALTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LDS_OTHER

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$120.736 $120.736

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
8 V to 16 V
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Corriente de salida: 100 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLD2252-2_RCL_EVAL SP005550086
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLD2252-2EP Rear Combination Lamp Evaluation Board

Infineon Technologies TLD2252-2EP Rear Combination Lamp Evaluation Board (TLD2252-2_RCL_EVAL) is a demonstration and development platform for the TLD2252-2EP LITIX™ Basic+ High-Side Driver. The TLD2252-2EP is a two-channel linear current source LED driver for automotive LED lighting applications. The TLD2252-2EP provides a simple and compact solution for implementing a Rear Combination Lamp (RCL).