LM3404FSTDIMEV/NOPB

Texas Instruments
926-M3404FSTDIMEVNPB
LM3404FSTDIMEV/NOPB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LM3404FSTDIMEV EVAL BOARD

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$57.911 $57.911

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
High Power LEDs
LM3404
LM3404
Marca: Texas Instruments
Corriente de salida: 1 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 592 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM3404FSTDIMEV LED Current Evaluation Board

Texas Instruments LM3404FSTDIMEV Fast Dimming and True Constant LED Current Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. The LM3404/04HV from Texas Instruments are buck regulators derived from controlled current sources designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 4.0A (LM3404/04HV).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.