TMDSEMU560V2STM-U

Texas Instruments
595-TMDSEMU560V2STMU
TMDSEMU560V2STM-U

Fabricante:

Descripción:
Emuladores / simuladores XDS560 Class High Sp d Emulator DISC-RES

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$1.175.801 $1.175.801

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Emuladores / simuladores
RoHS:  
System Trace Emulators
ARM9/11, ARM Cortex A/R/M, C28xx, C5000, C6000, DaVinci, Sitara, OMAP Processors
CCSTUDIO3
Multiple
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7
Tipo de interfaz: USB
Voltaje de alimentación operativo: 500 mV to 5 V
Empaquetado: Bulk
Tipo de producto: Emulators / Simulators
Serie: TMDSEMU560V2STM-U
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Peso de la unidad: 362,880 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Please note, this part is manufactured by Blackhawk and will come packaged in a Blackhawk box, not a
Texas Instruments box.

If you have any questions, please contact your Mouser Technical
Sales Representative.

5-1118-09

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMDSEMU560V2STM-U XDS560v2 System Trace

Texas Instruments TMDSEMU560V2STM-U XDS560v2 System Trace is the latest variant of the XDS560 family of high-performance debug probes (emulators) for TI processors. With the fastest speeds and most features of the entire XDS family, XDS560v2 is the most comprehensive solution to debug TI microcontrollers, processors and wireless connectivity microcontrollers. The XDS560v2 is the first of the XDS560 family of debugging probes to provide System Trace (STM) capability. This type of Trace monitors the entire device by capturing system events such as the state of processing cores, internal buses, and peripherals. Most XDS560v2 models feature also System Pin Trace, a mode where the System Trace data is sent to an external memory buffer (128MB) inside the XDS560v2 to allow capturing a larger number of system events. The System Pin Trace data connection requires additional wiring to the JTAG connector. The XDS560v2 supports the traditional IEEE1149.1 (JTAG) emulation as well as IEEE1149.7 (cJTAG) and operates with JTAG interface levels from +1.2V to +4.1V.