MA320021

Microchip Technology
579-MA320021
MA320021

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM PIC32MX274F256D PIM for Explorer 16/32

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$39.379 $39.379

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
Plug-In Modules
Explorer 16
Marca: Microchip Technology
Tipo de producto: Daughter Cards & OEM Boards
Serie: PIC32MX
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : PIC32MX254F256
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

PIC32MX254F256 PIM for Explorer 16 (MA320021)

Microchip Technology PIC32MX254F256 Plug-In Module (PIM) for Explorer 16 (MA320021) is designed to work with the Explorer 16/32 Development Boards. The Plug-In Module connects to the main processor socket of the Development Boards to enable different MCUs to be used for prototyping, demonstration, or development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.