AC164162

Microchip Technology
579-AC164162
AC164162

Fabricante:

Descripción:
Enchufes y adaptadores Curiosity Nano Base for Click Boards and Xplained Pro extensions

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 42

Existencias:
42 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$21.083 $21.083

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Enchufes y adaptadores
RoHS:  
Adapters
Marca: Microchip Technology
Tipo de producto: Sockets & Adapters
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8543909000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

Curiosity Nano Base for Click Boards™ (AC164162)

Microchip Technology Curiosity Nano Base for Click boards™ (AC164162) is designed to ease the connection between the Curiosity Nano Kits and the Mikroe Click Boards™. Users can plug any Curiosity Nano Board into the socket, enabling them to try different MCUs without redesigning their hardware. The three onboard mikroBUS™ sockets make it simple to add MikroElektronika Click boards to expand the features and functionality of the design.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Placa de desarrollo Curiosity

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.