MA240023

Microchip Technology
579-MA240023
MA240023

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM PIC24FJ1024GB610 Gen Purp PIM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 35

Existencias:
35 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$30.122 $30.122

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
Plug-In Modules
PIC24FJ1024GB610
Marca: Microchip Technology
Núcleo: PIC24F
Ancho de bus de datos: 16 bit
Descripción/Función: PIC24FJ1024GB610 general purpose plug-in module
Tipo de interfaz: I2C, SPI, UART, USB
Tipo de producto: Daughter Cards & OEM Boards
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
La Herramienta es para la Evaluación de : PIC24FJ1024GB610
Peso de la unidad: 106,283 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2

MA240023 Plug-In Module

Microchip MA240023 Plug-In Module (PIM) is designed to demonstrate the capability of the PIC24FJ1024GB610 microcontroller family. This module uses the Explorer 16 demonstration board. Most of the pins from the device are mapped directly to the PIM connector (100-pin ICE). The exceptional pins are remapped to provide remappable functionality to the pins in the PICtail™ plus socket. The Peripheral Pin Select (PPS) feature of the 100-pin device can perform all the base functions on the explorer board. The MA240023 PIM is compatible with most of the PICtail™ Plus daughter boards for the Explorer 16 board.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.