DM240018

Microchip Technology
579-DM240018
DM240018

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC24F LCD and USB Curiosity Development Board

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$41.171 $41.171

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
Development Platforms
PIC24F
PIC24FJ512GU410
Marca: Microchip Technology
Para utilizar con: PIC24FJ512GU410
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
5A992.C

Placa de desarrollo Curiosity

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

ARD00906 Weight Scale Demo

Microchip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, auto or manual calibration, and changing ADC settings.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC24F LCD & USB Curiosity Development Board

Microchip Technology PIC24F LCD & USB Curiosity Development Board is used to explore segmented LCD interfacing and various features of the PIC24F. The board is designed to take full advantage of MPLAB® X IDE and MPLAB Code Configurator (MCC). It includes an integrated programmer/debugger and requires no additional hardware, simplifying prototyping.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.