NUCLEO-8S207K8

STMicroelectronics
511-NUCLEO-8S207K8
NUCLEO-8S207K8

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores STM8 Nucleo-32 development board STM8S207K8 MCU, supports Arduino Nano connectiv

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.

En existencias: 27

Existencias:
27 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$12.354 $12.354

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
NUCLEO-8S208RB
Development Boards
STM8S207K8
Bulk
Marca: STMicroelectronics
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 39,700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-8S207K8 STM8 Nucleo-32 Board

STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board features the STM8S207K8T6C STM8 8-bit MCU. This board provides a cost-effective and flexible way for users to try out concepts and build prototypes with STM8S Microcontrollers in an LQFP32 package. STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board allows the user to choose from various combinations of performance, power consumption, and features. The ARDUINO Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. It also comes with the STM8 standard peripheral library, together with various packaged software examples.